223501 | BACO
Cam switch, rotary actuator, 1 pole, 10 A, 500 V, (L x W x H) 75 x 30 x 30 mm, panel mounting, 223501
Order No.: 26G300
EAN: 4099889296402
MPN:
223501
223501
Unit Price (€ / pc.)
18.8496 € *
Available: 4 pcs.
Leadtime: 1 Week **
Miniature cam switches, type Baco 223.
Bushing mount from the front; Degree of protection: IP 65. Breaking capacity. AC 21/AC 15: 10/2.5 A,. Operating temperatures: –20 to +50 °C. Certifications: CSA, UL, IEC/EN 60947.
On/Off switches, type 223.
For front mounting, 16 and 22 mm.
Technical attributes (type, number of poles, dimension P): 223501, single-pole, P 50 mm
Technical specifications
Actuator | Drehbetätiger | |
Width | 30 mm | |
Permanent current | 10 A | |
Height | 30 mm | |
Isolation voltage | 500 V | |
Length | 75 mm | |
Assembly | Panelmontage | |
Pin number | 1-polig | |
Product type | Nockenschalter | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |