223507 | BACO
Cam switch, rotary actuator, 3 pole, 10 A, 500 V, (L x W x H) 87 x 30 x 30 mm, front mounting, 223507
Order No.: 26G320
EAN: 4099889296501
MPN:
223507
223507
Unit Price (€ / pc.)
36.1403 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature cam switches, type Baco 223.
Bushing mount from the front; Degree of protection: IP 65. Breaking capacity. AC 21/AC 15: 10/2.5 A,. Operating temperatures: –20 to +50 °C. Certifications: CSA, UL, IEC/EN 60947.
CO switches without 0 position, type 223.
For front mounting, 22 mm.
Technical attributes (type, number of poles, dimension P): 223507, 3-pole, P 74 mm
Technical specifications
Actuator | Drehbetätiger | |
Width | 30 mm | |
Permanent current | 10 A | |
Height | 30 mm | |
Isolation voltage | 500 V | |
Length | 87 mm | |
Assembly | Fronteinbau | |
Pin number | 3-polig | |
Product type | Nockenschalter | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |