NC02GX80 | BACO
Cam switch, rotary actuator, 2 pole, 16 A, (L x W x H) 61 x 40 x 42 mm, front mounting, NC02GX80
Order No.: 26G352
EAN: 4099889296631
MPN:
NC02GX80
227546
Unit Price (€ / pc.)
36.1403 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
36.14 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1403 €
5 pcs.
33.2010 €
10 pcs.
31.2375 €
25 pcs.
29.2859 €
*incl. VAT plus shipping costs
Subject to prior sale
Cam switches, series PR 12, type Baco NB../NC../ND.
22 mm bushing mount from the front. Breaking capacity; AC 21/AC 15: 16/6.0 A,. Operating temperatures: –20 to +70 °C. Certifications: CSA, UL, IEC/EN 60947.
CO switches with 0 position, type NC.
Technical attributes (type, number of poles, dimension P): NC02GX80, double-pole, P 61 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cam switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 40 mm | |
| Height | 42 mm | |
| Permanent current | 16 A | |
| Degree of protection (IP) | IP65 | |
| Length | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |