NC54DX80 | BACO
Cam switch, rotary actuator, 4 pole, 16 A, (L x W x H) 81 x 40 x 42 mm, front mounting, NC54DX80
Order No.: 26G348
EAN: 4099889296617
MPN:
NC54DX80
227553
Unit Price (€ / pc.)
43.4231 € *
Available: 0 pcs.
Leadtime: On Request **
Cam switches, series PR 12, type Baco NB../NC../ND.
22 mm bushing mount from the front. Breaking capacity; AC 21/AC 15: 16/6.0 A,. Operating temperatures: –20 to +70 °C. Certifications: CSA, UL, IEC/EN 60947.
CO switches without 0 position, type NC.
Technical attributes (type, number of poles, dimension P): NC54DX80, 4-pole, L 81 mm
Technical specifications
Actuator | Drehbetätiger | |
Width | 40 mm | |
Permanent current | 16 A | |
Height | 42 mm | |
Length | 81 mm | |
Assembly | Fronteinbau | |
Pin number | 4-polig | |
Product type | Nockenschalter | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |