ND01AX80 | BACO
Cam switch, rotary actuator, 1 pole, 16 A, (L x W) 61 x 48 mm, front mounting, ND01AX80
Order No.: 26G354
EAN: 4099889296648
MPN:
ND01AX80
200501
Unit Price (€ / pc.)
29.9999 € *
Available: 0 pcs.
Leadtime: On Request **
Cam switches, series PR 12, type Baco NB../NC../ND.
22 mm bushing mount from the front. Breaking capacity; AC 21/AC 15: 16/6.0 A,. Operating temperatures: –20 to +70 °C. Certifications: CSA, UL, IEC/EN 60947.
3-step switches with 0 position, type ND.
Technical attributes (type, number of poles, dimension P): ND01AX80, single-pole, P 61 mm
Technical specifications
Actuator | Drehbetätiger | |
Width | 48 mm | |
Permanent current | 16 A | |
Length | 61 mm | |
Assembly | Fronteinbau | |
Pin number | 1-polig | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |