NDF15 | BACO
Cam switch, rotary actuator, 2 pole, 16 A, (L x W) 70 x 70 mm, front mounting, NDF15
Order No.: 26G360
EAN: 4099889296679
MPN:
NDF15
227705
Unit Price (€ / pc.)
50.3013 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cam switches, series PR 12, type Baco NB../NC../ND.
22 mm bushing mount from the front. Breaking capacity; AC 21/AC 15: 16/6.0 A,. Operating temperatures: –20 to +70 °C. Certifications: CSA, UL, IEC/EN 60947.
CO switches without 0 position, type NDF.
For DIN mounting.
Technical attributes (type, number of poles, dimension P): NDF15, double-pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cam switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 70 mm | |
| Permanent current | 16 A | |
| Degree of protection (IP) | IP65 | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |