LBX10410 | BACO

Emergency stop switch in the enclosure, 1 emergency stop pushbutton red, 1 Form B (N/C), latching, LBX10410

Order No.: 12G6060
EAN: 4099889263183
MPN:
LBX10410
Series: LBX
LBX10410 BACO Control Devices in Housings Image 1
LBX10410 BACO Control Devices in Housings Image 2
Image may differ
Unit Price (€ / pc.)
33.2605 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.26 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2605 €
5 pcs.
31.2613 €
15 pcs.
30.0594 €
50 pcs.
28.7385 €
150 pcs.
27.5366 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control stations with pushbuttons, type BACO LBX.

With one pushbutton, to EN-IEC 60947-5-1, with 2 pre-stamped knock-outs ISO 1620; Contacts: base mount with screw connections. Rated insulation voltage: 690 VAC. Rated surge voltage strength 6.0 kV, Continuous thermal current AC15/DC13: 10/2.5 A. Degree of protection: IP 66. Operating temperatures: –25 to +70 °C.

With one emergency-off switch.

Latching, rotary release

Technical attributes (type, contact, color, code): LBX10410, NC, red, EMERGENCY-OFF

Technical specifications
Version 1 Not-Halt-Taster rot
Shell size 74 x 74 x 47,9 mm
Contact function rastend
Latching switching function 1 Öffner
Degree of protection (IP) IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes