LBX10510 | BACO
Emergency stop switch in the enclosure, 1 emergency stop pushbutton red, 1 Form B (N/C), latching, LBX10510
Unit Price (€ / pc.)
33.2605 € *
Available: 26 pcs.
Leadtime: On Request **
Total Price:
33.26 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2605 €
5 pcs.
31.2613 €
15 pcs.
30.0594 €
50 pcs.
28.7385 €
150 pcs.
27.5366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control stations with pushbuttons, type BACO LBX.
With one pushbutton, to EN-IEC 60947-5-1, with 2 pre-stamped knock-outs ISO 1620; Contacts: base mount with screw connections. Rated insulation voltage: 690 VAC. Rated surge voltage strength 6.0 kV, Continuous thermal current AC15/DC13: 10/2.5 A. Degree of protection: IP 66. Operating temperatures: –25 to +70 °C.
With one emergency-off switch.
Latching, rotary release
Technical attributes (type, contact, color, code): LBX10510, NC, red, EMERGENCY STOP
Technical specifications
Version | 1 Not-Halt-Taster rot | |
Shell size | 74 x 74 x 47,9 mm | |
Contact function | rastend | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |