LBX12510 | BACO
Surface mount housing, 1 selector switch, 1 Form A (N/O), latching, LBX12510
Unit Price (€ / pc.)
38.2109 € *
Available: 0 pcs.
Leadtime: 1 Week **
Control stations with pushbuttons, type BACO LBX.
With one pushbutton, to EN-IEC 60947-5-1, with 2 pre-stamped knock-outs ISO 1620; Contacts: base mount with screw connections. Rated insulation voltage: 690 VAC. Rated surge voltage strength 6.0 kV, Continuous thermal current AC15/DC13: 10/2.5 A. Degree of protection: IP 66. Operating temperatures: –25 to +70 °C.
With rotary switch.
Short toggle, 2 switch positions; Switching angle: 45°.
Technical attributes (type, contact, color, code): LBX12510, NO, black, O, I
Technical specifications
Version | 1 Wahlschalter | |
Shell size | 74 x 74 x 70,9 mm | |
Contact function | rastend | |
Latching switching function | 1 Schließer | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |