LBX14201 | BACO
Emergency stop switch in the enclosure, 1 emergency stop pushbutton red, 1 Form B (N/C), latching, LBX14201
Control stations with pushbuttons, type BACO LBX.
With one pushbutton, to EN-IEC 60947-5-1, with 2 pre-stamped knock-outs ISO 1620; Contacts: base mount with screw connections. Rated insulation voltage: 690 VAC. Rated surge voltage strength 6.0 kV, Continuous thermal current AC15/DC13: 10/2.5 A. Degree of protection: IP 66. Operating temperatures: –25 to +70 °C.
With one EMERGENCY-OFF switch.
Latching, pulling release, tamper-proof to IEC 600947-5-5, EN 418, ISO 13850, status indication with yellow ring and window.
Technical attributes (type, contact, color, code): LBX14201, NC, red, STOP - I
Version | 1 Not-Halt-Taster rot | |
Shell size | 74 x 74 x 47,9 mm | |
Contact function | rastend | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP66 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |