LBX20120 | BACO
Surface mount housing, 2 pushbutton green/red, 1 Form A (N/O) + 1 Form B (N/C), groping, LBX20120
Unit Price (€ / pc.)
39.1748 € *
Available: 0 pcs.
Leadtime: On Request **
Control stations with pushbuttons, type BACO LBX.
With one pushbutton, to EN-IEC 60947-5-1, with 2 pre-stamped knock-outs ISO 1620; Contacts: base mount with screw connections. Rated insulation voltage: 690 VAC. Rated surge voltage strength 6.0 kV, Continuous thermal current AC15/DC13: 10/2.5 A. Degree of protection: IP 66. Operating temperatures: –25 to +70 °C.
With two pushbuttons.
Technical attributes (type, contact, color, code): LBX20120, NO - NC, green - red, I- O
Technical specifications
Version | 2 Drucktaster grün/rot | |
Shell size | 92,6 x 74 x 58,9 mm | |
Contact function | tastend | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |