L22DR01 | BACO
Emergency stop, pull release, mounting Ø 22.3 mm, unlit, L22DR01
Order No.: 12G5437
EAN: 4099889257793
MPN:
L22DR01
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
207.30 € *
Price list
Quantity
Price per unit*
10 pcs.
20.7298 €
50 pcs.
19.3137 €
150 pcs.
18.4688 €
500 pcs.
17.5287 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMERGENCY-OFF impact pushbutton, for control and signal gear, 22 and 30 mm, series BACO
Type: L22DR01
Push-pull release, yellow ring on the side for status indication, tamper-proof to IEC 60947-5-5, EN 418, ISO 13850, for combination with adapter and contact elements, latching 22 mm actuator; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
Type of mounting | Gewindering | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Height | 39.7 mm | |
Contact function | rastend | |
Resetting | Zieh-Entriegelung | |
Degree of protection (IP) | IP66/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |