L22ER01 | BACO

Emergency stop, rotary release, mounting Ø  22.3 mm, unlit, L22ER01

Order No.: 12G5438
EAN: 4099889257809
MPN:
L22ER01
L22ER01 BACO Emergency Stop
Image may differ
Unit Price (€ / pc.)
27.6675 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.67 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6675 €
5 pcs.
26.0134 €
15 pcs.
25.0138 €
50 pcs.
23.9071 €
150 pcs.
22.9075 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMERGENCY-OFF impact pushbutton, for control and signal gear, 22 and 30 mm, series BACO

Type: L22ER01

Rotary release, yellow ring on the side for status indication, tamper-proof to IEC 60947-5-5, EN 418, ISO 13850, for combination with adapter and contact elements, latching 22 mm actuator; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.

Technical specifications
Type of mounting Gewindering
illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Height 39.7 mm
Contact function rastend
Resetting Dreh-Entriegelung
Degree of protection (IP) IP66/IP69K
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes