L22GR01 | BACO
Emergency stop, key unlocking, mounting Ø 22.3 mm, unlit, L22GR01
Order No.: 12G5439
EAN: 4099889257816
MPN:
L22GR01
Unit Price (€ / pc.)
39.508 € *
Available: 0 pcs.
Leadtime: On Request **
EMERGENCY-OFF impact pushbutton, for control and signal gear, 22 and 30 mm, series BACO
Type: L22GR01
Key-operated release, yellow ring on the side for status indication, tamper-proof to IEC 60947-5-5, EN 418, ISO 13850, for combination with adapter and contact elements, latching 22 mm actuator; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
Type of mounting | Gewindering | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Height | 40.8 mm | |
Contact function | rastend | |
Resetting | Schlüsselentriegelung | |
Degree of protection (IP) | IP66/IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |