33EABL | BACO
LED element, blue, 24 V AC/DC, screw connection, 33EABL
Order No.: 12G5334
EAN: 4099889260748
MPN:
33EABL
Unit Price (€ / pc.)
8.5561 € *
Available: 0 pcs.
Leadtime: On Request **
Control and signal gear, 22 and 30 mm, type BACO.
The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.
LED elements with screw terminals, type 33EA.
Rated insulation voltage: 300 V. Rated surge voltage strength: 4.0 kV. Width: 9.9 mm.
Rated voltage 24 V AC/DC.
Type: 33EABL, blue
Technical specifications
Connection | Schraubanschluss | |
Version | LED-Element | |
Type of mounting | Bodenbefestigung | |
Colour of the LED | blau | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |