33EAGL | BACO

LED element, green, 24 V AC/DC, screw connection, 33EAGL

Order No.: 12G5333
EAN: 4099889260731
MPN:
33EAGL
BACO
33EAGL BACO Lamp Holders
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
10 pcs.
8.8536 €
50 pcs.
8.2586 €
150 pcs.
7.9016 €
500 pcs.
7.4851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control and signal gear, 22 and 30 mm, type BACO.

The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.

LED elements with screw terminals, type 33EA.

Rated insulation voltage: 300 V. Rated surge voltage strength: 4.0 kV. Width: 9.9 mm.

Rated voltage 24 V AC/DC.

Type: 33EAGL, green

Technical specifications
Anschluss Schraubanschluss
Ausführung LED-Element
Befestigungsart Bodenbefestigung
Farbe der LED grün
Spannung 24 V AC/DC
Logistics
Ursprungsland PL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes