33EARH | BACO
LED element, red, 230 V, screw connection, 33EARH
Order No.: 12G5336
EAN: 4099889260762
MPN:
33EARH
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Leadtime: On Request **
LED element, red, with screw terminals for control and signal gear, 22 and 30 mm, series BACO
type: 33EARH
Rated insulation voltage: 300 V. Rated voltage: 230 VAC. Rated surge voltage strength: 4.0 kV. Width: 9.9 mm. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | LED-Element | |
Befestigungsart | Bodenbefestigung | |
Farbe der LED | rot | |
Spannung | 230 V |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |