33EARL | BACO

LED element, red, 24 V AC/DC, screw connection, 33EARL

Order No.: 12G5331
EAN: 4099889260717
MPN:
33EARL
33EARL BACO Lamp Holders
Image may differ
Unit Price (€ / pc.)
9.3296 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
93.30 € *
Price list
Quantity
Price per unit*
10 pcs.
9.3296 €
50 pcs.
8.5561 €
100 pcs.
8.0563 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control and signal gear, 22 and 30 mm, type BACO.

The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.

LED elements with screw terminals, type 33EA.

Rated insulation voltage: 300 V. Rated surge voltage strength: 4.0 kV. Width: 9.9 mm.

Rated voltage 24 V AC/DC.

Type: 33EARL, red

Technical specifications
Connection Schraubanschluss
Version LED-Element
Type of mounting Bodenbefestigung
Colour of the LED rot
Voltage 24 V AC/DC
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes