33SABL | BACO
LED element, blue, 24 V AC/DC, screw connection, 33SABL
Order No.: 12G5314
EAN: 4099889260649
MPN:
33SABL
Unit Price (€ / pc.)
8.7822 € *
Available: 0 pcs.
Leadtime: On Request **
LED element, blue, with screw terminals for control and signal gear, 22 and 30 mm, series BACO
type: 33SABL
For base mounting in bare BACO enclosures; Rated insulation voltage: 300 V. Rated voltage: 24 V AC/DC. Rated surge voltage strength: 4.0 kV. Width: 9.9 mm. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
Connection | Schraubanschluss | |
Version | LED-Element | |
Type of mounting | Bodenbefestigung | |
Colour of the LED | blau | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |