33SARH | BACO

LED element, red, 230 V, screw connection, 33SARH

Order No.: 12G5316
EAN: 4099889260663
MPN:
33SARH
33SARH BACO Lamp Holders
Image may differ
Unit Price (€ / pc.)
16.0769 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
80.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
16.0769 €

LED element, red, with screw terminals for control and signal gear, 22 and 30 mm, series BACO

type: 33SARH

For base mounting in bare BACO enclosures; Rated insulation voltage: 300 V. Rated voltage: 230 VAC. Rated surge voltage strength: 4.0 kV. Width: 9.9 mm. Certification: UL. Operating temperatures: - 25 to +70 °C.

Technical specifications
Connection Schraubanschluss
Version LED-Element
Type of mounting Bodenbefestigung
Colour of the LED rot
Voltage 230 V
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes