333E | BACO
Adapter, for contact element, 333E
Order No.: 12G5341
EAN: 4099889270655
MPN:
333E
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
20 pcs.
1.1543 €
40 pcs.
1.0115 €
200 pcs.
0.8806 €
500 pcs.
0.7735 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control and signal gear, 22 and 30 mm, type BACO.
The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.
Adapters, type 33.
For one contact element, for use with 22 and 30 mm control and signal devices; adapter for 5 contact elements of 22 mm control and signal devices.
Type: 333E, adapter for 3 contact elements
Technical specifications
Suitable for | Kontaktelement | |
Product type | Adapter |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |