LBX0100 | BACO
Enclosure, empty, for control and signal devices, LBX0100
Order No.: 12G5520
EAN: 4099889270839
MPN:
LBX0100
Unit Price (€ / pc.)
14.3633 € *
Available: 0 pcs.
Leadtime: On Request **
Bare enclosure
type: BACO LBX0100
For installation of 22 mm control and signal devices in combination with contact elements for housings (base mounting, 2 pre-punched break-out points (ISO 1620); black base section; Degree of protection: IP 66, gray, Dimension: 74´x 74 x 47,9, number of Installation 1.
Technical specifications
Product type | Gehäuse | |
Version | leer | |
Suitable for | Befehls und Meldegeräte |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |