LBX0200 | BACO

Enclosure, empty, for control and signal devices, LBX0200

Order No.: 12G5522
EAN: 4099889270853
MPN:
LBX0200
LBX0200 BACO Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
16.0769 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.0769 €

Bare enclosure

type: BACO LBX0200

For installation of 22 mm control and signal devices in combination with contact elements for housings (base mounting, 2 pre-punched break-out points (ISO 1620); black base section; Degree of protection: IP 66, Dimensions: 107 x 74 x 47.9 mm, gray, number of Installation 2.

Technical specifications
Product type Gehäuse
Version leer
Suitable for Befehls und Meldegeräte
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes