LWA0220 | BACO

Reducer, for front elements, LWA0220

Order No.: 12G5510
EAN: 4099889270785
MPN:
LWA0220
LWA0220 BACO Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5700 €

Reducer

type: BACO LWA0220

For installation of 22 mm front elements in 30.5 mm mounting holes, yellow.

Technical specifications
Suitable for Frontelementen
Product type Reduzierer
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes