LWA0228 | BACO

Sealing cap, for control devices, LWA0228

Order No.: 12G5503
EAN: 4099889270716
MPN:
LWA0228
LWA0228 BACO Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.689 €

Sealing hood for high pushbuttons

type BACO LWA0228

Translucent protective hood for 22 mm control devices and degree of protection IP 67.

Technical specifications
Suitable for Befehlsgeräte
Accessory Type Dichtungskappe
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes