LWP39 | BACO
Label holder, for control and signal devices, LWP39
Order No.: 12G5502
EAN: 4099889270709
MPN:
LWP39
Unit Price (€ / pc.)
1.3804 € *
Available: 67 pcs.
Leadtime: On Request **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
25 pcs.
1.1781 €
100 pcs.
1.0829 €
250 pcs.
1.0353 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Label carriers with legend insert,
type: BACO LWP39
For 22 mm control and signal devices; Dimensions: 30 x 45 mm. Legend: 24.6 x 11.4 mm, aluminum color.
Technical specifications
Suitable for | Befehls und Meldegeräte | |
Product type | Schildträger |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |