UP39 | BACO
Label holder, for control and signal devices, UP39
Order No.: 12G5514
EAN: 4099889270815
MPN:
UP39
Unit Price (€ / pc.)
2.0944 € *
Available: 0 pcs.
Leadtime: On Request **
Legend carrier with legend insert
type: BACO UP39
For 30 mm control and signal devices, aluminum color.
Technical specifications
Suitable for | Befehls und Meldegeräte | |
Accessory Type | Schildträger |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |