33E01 | BACO
Contact element, 1 Form B (N/C), groping, 600 V, 10 A, 33E01
Order No.: 12G5301
EAN: 4099889255423
MPN:
33E01
Unit Price (€ / pc.)
4.4506 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control and signal gear, 22 and 30 mm, type BACO.
The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.
Contact elements with screw terminals, type 33E.
Rated insulation voltage: 690 VAC. Rated surge voltage strength: 6.0 kV. Continuous thermal current AC15/DC13: 10/2.5 A. Minimum operating current: Vin 24 VDC, Iin 5.0 mA. Terminating cross-section with/without wire end ferrule: 0.5 to 2 x 1.5/2.5 mm². Width: 9.9 mm.
Type: 33E01, NC
Technical specifications
Version | Kontaktblock | |
Latching switching function | 1 Öffner | |
Contact function | tastend | |
Connection | Schraubanschluss | |
Contact material | silber | |
can be illuminated | No | |
Rated voltage | 600 V | |
Rated current | 10 A | |
Isolation voltage | 690 V |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |