33E01Y7 | BACO

Contact element, 1 Form B (N/C), groping, 600 V, 10 A, 33E01Y7

Order No.: 12G5303
EAN: 4099889255447
MPN:
33E01Y7
33E01Y7 BACO Switching Elements
Image may differ
Unit Price (€ / pc.)
12.5069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
12.5069 €

Control and signal gear, 22 and 30 mm, type BACO.

The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.

With gold-plated contacts.

Minimum operating current: Vin 5.0 VDC, Iin 1.0 mA.

Type: 33E01Y7, NC

Technical specifications
Version Kontaktblock
Latching switching function 1 Öffner
Contact function tastend
Connection Schraubanschluss
Contact material silber
can be illuminated No
Rated voltage 600 V
Rated current 10 A
Isolation voltage 690 V
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes