33E10Y7 | BACO

Contact element, 1 Form A (N/O), groping, 600 V, 10 A, 33E10Y7

Order No.: 12G5302
EAN: 4099889255430
MPN:
33E10Y7
33E10Y7 BACO Switching Elements
Image may differ
Unit Price (€ / pc.)
14.7322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
73.66 € *
Price list
Quantity
Price per unit*
5 pcs.
14.7322 €
10 pcs.
12.9710 €
50 pcs.
12.0785 €
150 pcs.
11.5549 €
500 pcs.
10.9599 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control and signal gear, 22 and 30 mm, type BACO.

The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.

With gold-plated contacts.

Minimum operating current: Vin 5.0 VDC, Iin 1.0 mA.

Type: 33E10Y7, NO

Technical specifications
Version Kontaktblock
Latching switching function 1 Schließer
Contact function tastend
Connection Schraubanschluss
Contact material silber
can be illuminated No
Rated voltage 600 V
Rated current 10 A
Isolation voltage 690 V
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes