33E11 | BACO

Contact element, 1 Form A (N/O) + 1 Form B (N/C), groping, 600 V, 10 A, 33E11

Order No.: 12G5305
EAN: 4099889255461
MPN:
33E11
33E11 BACO Switching Elements
Image may differ
Unit Price (€ / pc.)
7.7707 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
155.41 € *
Price list
Quantity
Price per unit*
20 pcs.
7.7707 €
60 pcs.
7.2471 €
100 pcs.
6.9258 €
500 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control and signal gear, 22 and 30 mm, type BACO.

The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.

Contact elements with screw terminals, type 33E.

Rated insulation voltage: 690 VAC. Rated surge voltage strength: 6.0 kV. Continuous thermal current AC15/DC13: 10/2.5 A. Minimum operating current: Vin 24 VDC, Iin 5.0 mA. Terminating cross-section with/without wire end ferrule: 0.5 to 2 x 1.5/2.5 mm². Width: 9.9 mm.

Type: 33E11, NO + NC

Technical specifications
Version Kontaktblock
Latching switching function 1 Schließer + 1 Öffner
Contact function tastend
Connection Schraubanschluss
Contact material silber
can be illuminated No
Rated voltage 600 V
Rated current 10 A
Isolation voltage 690 V
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes