33EHC | BACO

Transformer element, 230 V, 800 mA, 33EHC

Order No.: 12G5322
EAN: 4099889255508
MPN:
33EHC
33EHC BACO Switching Elements Image 1
33EHC BACO Switching Elements Image 2
Image may differ
Unit Price (€ / pc.)
33.1653 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
165.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
33.1653 €
Technical specifications
Connection Schraubanschluss
Version Trafoelement
can be illuminated No
Rated voltage 230 V
Rated current 800 mA
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes