33ELC | BACO

Transformer element

Order No.: 12G5324
EAN: 4099889255515
MPN:
33ELC
33ELC BACO Switching Elements Image 1
33ELC BACO Switching Elements Image 2
Image may differ
Unit Price (€ / pc.)
28.2744 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
141.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
28.2744 €

Transformer block, 33ELC, BACO

Transformer block with screw terminals, 400/24V.

Technical specifications
Connection Schraubanschluss
Version Trafoelement
can be illuminated No
Rated voltage 400 V
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes