167736-VISION 3012-4F16 | Badger Meter Europa
Turbine meter, PA 6.3 T, 167736-VISION 3012-4F16
Unit Price (€ / pc.)
139.3371 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
139.34 € *
Price list
Quantity
Price per unit*
1 pcs.
139.3371 €
5 pcs.
134.5295 €
10 pcs.
129.7219 €
25 pcs.
124.9262 €
50 pcs.
120.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale
Turbine meter, 167736-VISION 3012-4F16, Badger Meter Europa
The small turbine meter VISION measurement technology is ideal for the accurate measurement of low viscous and nonaggressive fluids. This product is most suited for the measurement of flow rates from 5 to 65 l/min. The turbine meter can be mounted in any position.
Technical specifications
Anschluss | DIN-Stecker | |
Gehäusematerial | PA 6.3 T | |
Medium | Flüssigkeiten | |
Messbereich | 5-65 l/min. | |
Produkt-Art | Turbinenzähler | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 90261081 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |