56422-163-4F16 | Badger Meter Europa
Turbine meter, 25 bar, PA 6.3 T, 56422-163-4F16
Unit Price (€ / pc.)
108.8612 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
108.86 € *
Price list
Quantity
Price per unit*
1 pcs.
108.8612 €
5 pcs.
105.5649 €
10 pcs.
98.9723 €
25 pcs.
95.6641 €
50 pcs.
92.3678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Turbine meter, 56422-163-4F16, Badger Meter Europa
VISION 3012 4F16 for 5 to 65 l/min, with DIN plug, G3/4", can be used for low viscosity liquids up to 16 cST, e.g. for water, soft drinks, demineralized water, recommended filter: 20 to 40 micron. Permissible torque at the fitting: max. 6Nm
Technical specifications
Connection | DIN-Stecker | |
Pressure | 25 bar | |
Shell Material | PA 6.3 T | |
Medium | Flüssigkeiten | |
measurement range | 5-65 l/min. | |
Product type | Turbinenzähler | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 90261081 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |