56500-163-4F22 | Badger Meter Europa

Turbine meter, 25 bar, Ø 8 mm, PA 6.3 T, 56500-163-4F22

Order No.: 28G5204
EAN: 0565001634022
MPN:
56500-163-4F22
167724
Series: VISION 2000
56500-163-4F22 Badger Meter Europa Float Switches, Flow Sensors
Image may differ
Unit Price (€ / pc.)
52.3124 € *
Available: 20 pcs.
Leadtime: 4 Weeks **
Total Price:
52.31 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3124 €
5 pcs.
49.3969 €
10 pcs.
46.4933 €
25 pcs.
43.5897 €
50 pcs.
40.6861 €
*incl. VAT plus shipping costs
**Subject to prior sale

Turbine meter, 56500-163-4F22, Badger Meter Europa

The small turbine meter VISION measurement technology is ideal for the accurate measurement of low viscous and nonaggressive fluids. This product is most suited for the measurement of flow rates from 0.5 to 35 l/min. The turbine meter can be mounted in any position.

Technical specifications
Connection Litzen
Pressure 25 bar
diameter 8 mm
Shell Material PA 6.3 T
measurement range 1-25 l/min.
Product type Turbinenzähler
Switching Voltage (DC) 24 V
Degree of protection (IP) IP67
Logistics
Country of origin CH
Customs tariff number 90261081
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes