75000-TF.01 | Lackfabrik Bäder
Threadlocker, 10 ml, green, high strength, 75000-TF.01
Unit Price (€ / pc.)
6.9020 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
5 pcs.
6.2118 €
10 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Eco -Threadlocker high strength, 75000-TF.01, Bäder Lackfabrik
The 75000-TF.01 is a eco -threadlocker high strength that cures in the absence of atmospheric oxygen and in contact with metal. B270 Eco high strength seals and locks many types of screw connections.
Features
- Also secures slightly dirty/oily screws
- Temperature resistant
- Suitable for all metals
- Prevents loosening due to vibration
Technical specifications
Usage | threadlocker | |
Colour | green | |
Strenght | high | |
Contents | 10 ml |
Download
Logistics
Country of origin | PL |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |