1999MV-10 | BAHCO
VDE pin wrench, 10 mm, hexagon, L 115 mm, 1999MV-10
Unit Price (€ / pc.)
36.8781 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: On Request **
Total Price:
36.88 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8781 €
5 pcs.
35.0217 €
10 pcs.
33.2843 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal key wrenches with dip insulation, type BAHCO 1999MV.
With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges; Colors: red for safety, orange for danger, yellow for high risk. Material: chrome vanadium steel.
Technical attributes (type, width across flats (W), dimensions A, L1, L2, weight): 1999MV-10, W 10, A 12, L1 115, L2 110 mm, 210 g
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | Yes | |
Size | 10 mm | |
Peak type | Sechskant | |
Length | 115 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |