1999MV-3 | BAHCO

VDE pin wrench, 3 mm, hexagon, L 118.5 mm, 1999MV-3

Order No.: 06L3480
EAN: 7314150121427
MPN:
1999MV-3
Series: 1999MV
1999MV-3 BAHCO Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
28.5838 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.58 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5838 €
5 pcs.
27.1558 €
10 pcs.
25.7992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Stiftschlüssel
1000V Insulated Yes
Size 3 mm
Peak type Sechskant
Length 118.5 mm
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes