1999MV-4 | BAHCO
VDE pin wrench, 4 mm, hexagon, L 118 mm, 1999MV-4
Unit Price (€ / pc.)
29.5239 € *
Available in 5 Days: 13 pcs. - if ordered today
Total Price:
29.52 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5239 €
5 pcs.
28.0602 €
10 pcs.
26.6560 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench | |
| 1000V Insulated | Yes | |
| Size | 4 mm | |
| Peak type | hexagon | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |