1999MV-6 | BAHCO

VDE pin wrench, 6 mm, hexagon, L 117 mm, 1999MV-6

Order No.: 06L3486
EAN: 7314150121458
MPN:
1999MV-6
Series: 1999MV
1999MV-6 BAHCO Allen and Torx Keys Image 1
1999MV-6 BAHCO Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
29.6905 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.69 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6905 €
5 pcs.
28.2149 €
10 pcs.
26.8107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal key wrenches with dip insulation, type BAHCO 1999MV.

With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges; Colors: red for safety, orange for danger, yellow for high risk. Material: chrome vanadium steel.

Technical attributes (type, width across flats (W), dimensions A, L1, L2, weight): 1999MV-6, W 6.0, A 10, L1 117, L2 87 mm, 75 g

Technical specifications
Version Stiftschlüssel
1000V Insulated Yes
Size 6 mm
Peak type Sechskant
Length 117 mm
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes