1999MV-8 | BAHCO

VDE pin wrench, 8 mm, hexagon, L 116 mm, 1999MV-8

Order No.: 06L3490
EAN: 7314150121472
MPN:
1999MV-8
Series: 1999MV
1999MV-8 BAHCO Allen and Torx Keys Image 1
1999MV-8 BAHCO Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
32.8440 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.84 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8440 €
5 pcs.
31.1899 €
10 pcs.
29.6429 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal key wrenches with dip insulation, type BAHCO 1999MV.

With 3-layer coating in different colors and fourth black layer for additional protection of the grip edges; Colors: red for safety, orange for danger, yellow for high risk. Material: chrome vanadium steel.

Technical attributes (type, width across flats (W), dimensions A, L1, L2, weight): 1999MV-8, W 8.0, A 10, L1 116, L2 100 mm, 145 g

Technical specifications
Version Stiftschlüssel
1000V Insulated Yes
Size 8 mm
Peak type Sechskant
Length 116 mm
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes