1999MV-9 | BAHCO

VDE pin wrench, 9 mm, hexagon, L 115.5 mm, 1999MV-9

Order No.: 06L3492
EAN: 7314150121489
MPN:
1999MV-9
Series: 1999MV
1999MV-9 BAHCO Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
34.0697 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Total Price:
34.07 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0697 €
5 pcs.
32.3680 €
10 pcs.
30.7496 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Stiftschlüssel
1000V Insulated Yes
Size 9 mm
Peak type Sechskant
Length 115.5 mm
Logistics
Country of origin ES
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes