BE-9780 | BAHCO
Pin wrench kit, 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", hexagon, BE-9780
Unit Price (€ / pc.)
41.6262 € *
Available: 0 pcs.
Available in 5 Days: 485 pcs.
Leadtime: On Request **
Total Price:
41.63 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6262 €
5 pcs.
39.5675 €
10 pcs.
37.5802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elbow driver toolkits for hex socket head screws, imperial sizes, type BAHCO BE-9780.
12-piece, with ball head on the long shaft; Content: 1 per size 0.050, 1/16, 5/64, 3/32, 7/64, 1/8, 5/32, 3/16, 7/32, 1/4, 5/16". Material: burnished chrome vanadium. Weight: 240 g.
Type: BE-9780, elbow driver toolkit
Technical specifications
Version | Stiftschlüsselsatz | |
Size | 0.05", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16" | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |