466-250 | BAHCO
Spirit level, 250 mm, BAHCO 466-250
Unit Price (€ / pc.)
37.6397 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.64 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6397 €
5 pcs.
35.7595 €
10 pcs.
33.9745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spirit levels, type BAHCO 466-250.
With 2 unbreakable block levels, 30° and 45° angle; Length: 250 mm. Max. measuring tolerance: 0.5 mm/m. Material: aluminum with magnetic base. Weight with package: 250 g.
Technical specifications
Ausführung | Wasserwaage | |
Gewicht | 280 g | |
Länge | 250 mm | |
Material | Aluminium |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90153090 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |