466-400-M | BAHCO

Spirit level, 466-400-M, 400 mm, 2, with magnetic strip, 545 g

Order No.: 07L2314
EAN: 7314150128358
MPN:
466-400-M
Series: 466
466-400-M BAHCO Angle Meters, Spirit and Laser Levels
Image may differ
Unit Price (€ / pc.)
51.8364 € *
Available: 1 pcs.
Available in 5 Days: 432 pcs.
Leadtime: On Request **
Total Price:
51.84 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8364 €
5 pcs.
48.7305 €
15 pcs.
46.8622 €
50 pcs.
44.7797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spirit levels, type BAHCO 466.

With V-shape profile for pipe measurements, centimeter measuring scale on the side, impact damping end caps and unbreakable block levels. Max; measuring tolerance: 0.5 kV/m.

Technical attributes (type, length, number of levels, magnetic strip (yes/no), weight with package): 466-400-M, 400 mm, 2, with magnetic strip, 545 g

Technical specifications
Version Wasserwaage
Length 600 mm
Material Aluminium
Weight 700 g
Logistics
Country of origin CN
Customs tariff number 90153090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes