466-400 | BAHCO
Spirit level, 466-400, 400 mm, 2, without magnetic strip, 520 g
Unit Price (€ / pc.)
40.2458 € *
Available: 0 pcs.
Available in 5 Days: 32 pcs.
Leadtime: On Request **
Total Price:
40.25 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2458 €
5 pcs.
38.2347 €
10 pcs.
36.3188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spirit levels, type BAHCO 466.
With V-shape profile for pipe measurements, centimeter measuring scale on the side, impact damping end caps and unbreakable block levels. Max; measuring tolerance: 0.5 kV/m.
Technical attributes (type, length, number of levels, magnetic strip (yes/no), weight with package): 466-400, 400 mm, 2, without magnetic strip, 520 g
Technical specifications
Version | Wasserwaage | |
Length | 400 mm | |
Material | Aluminium | |
Weight | 520 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90153090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |