466-600-M | BAHCO

WASSERWAAGE 466-600M

Order No.: 07L2318
EAN: 7314150128365
MPN:
466-600-M
Series: 466
466-600-M BAHCO Angle Meters, Spirit and Laser Levels Image 1
466-600-M BAHCO Angle Meters, Spirit and Laser Levels Image 2
466-600-M BAHCO Angle Meters, Spirit and Laser Levels Image 3
466-600-M BAHCO Angle Meters, Spirit and Laser Levels Image 4
466-600-M BAHCO Angle Meters, Spirit and Laser Levels Image 5
Image may differ
Unit Price (€ / pc.)
67.1041 € *
Available: 0 pcs.
Available in 5 Days: 295 pcs.
Leadtime: On Request **
Total Price:
67.10 € *
Price list
Quantity
Price per unit*
1 pcs.
67.1041 €
5 pcs.
63.7602 €
10 pcs.
60.5710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spirit level, 466-600-M, BAHCO

Spirit level 600 mm long and anodized aluminum

Features

  • Cylindrical dragonflies
  • Easy to read
  • Unbreakable dragonflies
  • Shock-absorbing end caps protect against damage if the device is dropped
  • Wide shaped profile
Technical specifications
Version Wasserwaage
Length 600 mm
Material Aluminium
Weight 700 g
Logistics
Country of origin CN
Customs tariff number 90153090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes