420ALU2 | BAHCO

Spring clamp, aluminum, 420ALU2

Order No.: 07L3220
EAN: 7314150125371
MPN:
420ALU2
420ALU2 BAHCO Bench Vices, PCB Holders, Clamps
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Spring clamp, 150 mm, span width 53 mm, plastic, AV12011
Spring clamp, 150 mm, span width 53 mm, plastic, AV12011
Order No.: 03L4591
Manufacturer: Avit
per pc. 4.4506 € *
*incl. VAT plus shipping costs

Spring-force clamps, made of aluminum, type BAHCO 420ALU2.

Spring-force clamp made of aluminum. With strong and rugged spring element, self-adjusting grippers and Soft-Grip handles; Dimensions: 180 x 35 x 115 mm. Weight: 213 g.

Type: 420ALU2, spring-force clamp

Technical specifications
Version Federzwinge
Material Aluminium
Logistics
Country of origin CH
Customs tariff number 82057000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement