1-478-08-1-2 | BAHCO
Set of files, 5-piece, 200 mm, BAHCO 1-478-08-1-2
Order No.: 06L9546
EAN: 7311518141127
MPN:
1-478-08-1-2
Unit Price (€ / pc.)
46.0530 € *
Available: 0 pcs.
Available in 5 Days: 4,799 pcs.
Leadtime: On Request **
Total Price:
46.05 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0530 €
5 pcs.
43.2922 €
15 pcs.
41.6381 €
50 pcs.
39.7936 €
150 pcs.
38.1395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ergo file sets, type BAHCO 1-478-08-1-2.
5-piece, handle in plastic roll bag; File length: 200 mm. Grips: polypropylene (PP) with TPE coating. Content: 1 file per collar, square, semicircular, round (cut 1) shape and 1 collar file (cut 2).
Type: 1–478–08–1–2, set of files
Technical specifications
Version | Feilensatz | |
File shape | verschiedene | |
Abrasive Material | Spezialstahl | |
Chop | verschiedene | |
Length | 200 mm |
Download
Logistics
Country of origin | PT |
Customs tariff number | 82031000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |